Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7006 | |
|---|---|
DigiKey Part Number | M39003/01-7006-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7006 |
Description | CAP TANT 47UF 5% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7006 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 6 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5003 | Vishay Sprague | 0 | M39003/01-5003-ND | $7.66660 | Direct |
| M39003/01-5203 | Vishay Sprague | 0 | M39003/01-5203-ND | $10.51030 | Direct |
| M39003/01-5403 | Vishay Sprague | 0 | M39003/01-5403-ND | $11.17240 | Direct |
| M39003/01-5603 | Vishay Sprague | 0 | M39003/01-5603-ND | $9.15110 | Direct |
| M39003/01-6006 | Vishay Sprague | 0 | M39003/01-6006-ND | $13.55250 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.90080 | $1,390.08 |


