Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5086 | |
|---|---|
DigiKey Part Number | M39003/01-5086-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5086 |
Description | CAP TANT 4.7UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2368 | Vishay Sprague | 0 | M39003/01-2368SP-ND | $12.55000 | Similar |
| M39003/01-2369 | Vishay Sprague | 0 | M39003/01-2369-ND | $7.81000 | Similar |
| M39003/01-2608 | Vishay Sprague | 0 | M39003/01-2608SP-ND | $8.26780 | Similar |
| M39003/01-2609 | Vishay Sprague | 0 | M39003/01-2609-ND | $8.15350 | Similar |
| M39003/01-2848 | Vishay Sprague | 0 | M39003/01-2848-ND | $12.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.14430 | $1,114.43 |





