
M39003/01-5001/HSD | |
|---|---|
DigiKey Part Number | M39003/01-5001/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5001/HSD |
Description | CAP TANT 5.6UF 5% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 6 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.40810 | $740.81 |

