M39003/01-3085 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 126
Unit Price: $12.55000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $8.26780
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $8.35350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $13.99820
Datasheet

Direct


Vishay Sprague
In Stock: 96
Unit Price: $15.83000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.81000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.15350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.92360
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.90410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.22790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.49610
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.17240
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3085

DigiKey Part Number
M39003/01-3085-ND
Manufacturer
Manufacturer Product Number
M39003/01-3085
Description
CAP TANT 3.3UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$7.13470$713.47