27 µF Hermetically Sealed Tantalum Capacitors 60 V 0803 (2108 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M35C276K060BZSS

DigiKey Part Number
718-1704-ND
Manufacturer
Manufacturer Product Number
M35C276K060BZSS
Description
CAP TANT 27UF 10% 60V 0803
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 60 V 0803 (2108 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
M35C276K060BZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0803 (2108 Metric)
Size / Dimension
0.835" L x 0.315" W (21.20mm x 8.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.