CWR16DC475MBAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.15040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.66771
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.88270
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.10134
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.78200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.09642
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.49240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.48392
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.20160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.32920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.37627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.00587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.42520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.86787
Datasheet
New at DigiKey
Image for CWR16DC475MBAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16DC475MBAZ

DigiKey Part Number
718-CWR16DC475MBAZ-ND
Manufacturer
Manufacturer Product Number
CWR16DC475MBAZ
Description
CWR16DC475MBAZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 12Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
75$19.55613$1,466.71
Manufacturers Standard Package