Upgrade
Upgrade

678D157M035CD4D | |
|---|---|
DigiKey Part Number | 678D157M035CD4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D157M035CD4D |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215058151E3-ND | $0.65823 | Upgrade |
| MAL215068151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215068151E3-ND | $0.67606 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $4.03047 | $1,450.97 |


