


597D227X0025M2T | |
|---|---|
DigiKey Part Number | 718-1945-2-ND - Tape & Reel (TR) 718-1945-1-ND - Cut Tape (CT) 718-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D227X0025M2T |
Description | CAP TANT 220UF 20% 25V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 25 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D227X0025M2T Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D227X9025M2T | Vishay Sprague | 2,595 | 718-2297-1-ND | $15.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.56000 | $15.56 |
| 10 | $12.15400 | $121.54 |
| 50 | $10.79100 | $539.55 |
| 100 | $10.48050 | $1,048.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.02160 | $2,004.32 |
| 400 | $9.73535 | $3,894.14 |
| 600 | $9.59198 | $5,755.19 |
| 1,000 | $9.43293 | $9,432.93 |

