
293D476X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D476X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D476X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X96R3A2TE3 |
Description | 293D476X96R3A2TE3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA476K006RNJ | KYOCERA AVX | 13 | 478-5800-1-ND | $0.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32300 | $3.23 |
| 50 | $0.24200 | $12.10 |
| 100 | $0.21730 | $21.73 |
| 500 | $0.17552 | $87.76 |
| 1,000 | $0.16261 | $162.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15200 | $304.00 |
| 4,000 | $0.14326 | $573.04 |
| 6,000 | $0.13888 | $833.28 |
| 10,000 | $0.13403 | $1,340.30 |
| 14,000 | $0.13120 | $1,836.80 |
| 20,000 | $0.12847 | $2,569.40 |

