199D685X0020CXB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.12574
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 20 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X0020CXB1

DigiKey Part Number
199D685X0020CXB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D685X0020CXB1
Description
CAP TANT 6.8UF 20% 20V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X0020CXB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.420" (10.67mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
20 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D685X06R3A2B1Vishay Sprague0199D685X06R3A2B1-ND$1.12574Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34750$1,347.50
Manufacturers Standard Package