Similar
Similar
Similar
Parametric Equivalent

199D475X0020B1V1 | |
|---|---|
DigiKey Part Number | 199D475X0020B1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X0020B1V1 |
Description | CAP TANT 4.7UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X0020B1V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X0003AXV1 | Vishay Sprague | 0 | 199D475X0003AXV1-ND | $0.76176 | Similar |
| 199D475X06R3A1V1 | Vishay Sprague | 0 | 199D475X06R3A1V1-ND | $1.12574 | Similar |
| 199D475X06R3AXV1 | Vishay Sprague | 0 | 199D475X06R3AXV1-ND | $1.12574 | Similar |
| 199D475X0020B2B1 | Vishay Sprague | 0 | 199D475X0020B2B1-ND | $1.24124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24124 | $1,241.24 |




