150D105X9125B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.08418
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.96160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.08418
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.96160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.22144
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.96160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.22144
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.22690
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.96160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.08418
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.96160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.08418
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D105X9125B2TE3

DigiKey Part Number
150D105X9125B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D105X9125B2TE3
Description
CAP TANT 1UF 10% 125V AXIAL
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D105X9125B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
125 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D105X0006A2TVishay Sprague0150D105X0006A2T-ND$3.08418Similar
150D105X0006A2TE3Vishay Sprague0150D105X0006A2TE3-ND$4.96160Similar
150D105X0015A2TVishay Sprague0150D105X0015A2T-ND$3.08418Similar
150D105X0015A2TE3Vishay Sprague0150D105X0015A2TE3-ND$4.96160Similar
150D105X0020A2TVishay Sprague0150D105X0020A2T-ND$3.22144Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.