
SQJA70EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJA70EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJA70EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJA70EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA70EP-T1_BE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.7A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 95mOhm @ 4A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76000 | $7.60 |
| 100 | $0.49910 | $49.91 |
| 500 | $0.38666 | $193.33 |
| 1,000 | $0.35045 | $350.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30446 | $913.38 |
| 6,000 | $0.28130 | $1,687.80 |
| 9,000 | $0.26950 | $2,425.50 |
| 15,000 | $0.25625 | $3,843.75 |
| 21,000 | $0.24840 | $5,216.40 |
| 30,000 | $0.24078 | $7,223.40 |

