Mosfet Array 40V 15A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ946EP-T1_GE3

DigiKey Part Number
SQJ946EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ946EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ946EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ946EP-T1_GE3
Description
MOSFET 2N-CH 40V 15A PPAK SO8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 15A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ946EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 25V
Series
Power - Max
27W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
15A (Tc)
Supplier Device Package
PowerPAK® SO-8 Dual
Rds On (Max) @ Id, Vgs
33mOhm @ 7A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,881
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87800$8.78
100$0.57980$57.98
500$0.45186$225.93
1,000$0.41068$410.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35837$1,075.11
6,000$0.33204$1,992.24
9,000$0.31863$2,867.67
15,000$0.30356$4,553.40
21,000$0.29464$6,187.44
30,000$0.29038$8,711.40
Manufacturers Standard Package