
SQJ910AEP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ910AEP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ910AEP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ910AEP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ910AEP-T1_BE3 |
Description | MOSFET 2N-CH 30V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1869pF @ 15V |
Series | Power - Max 48W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 7mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ910AEP-T1_GE3 | Vishay Siliconix | 5,907 | SQJ910AEP-T1_GE3CT-ND | $2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56918 | $1,707.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.24000 | $12.40 |
| 100 | $0.83370 | $83.37 |
| 500 | $0.65938 | $329.69 |
| 1,000 | $0.60329 | $603.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.77920 | $77.92 |
| 500 | $0.61624 | $308.12 |
| 1,000 | $0.56382 | $563.82 |

