
SQ4850CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4850CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4850CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4850CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4850CEY-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1375 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 6.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 22mOhm @ 6A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.06600 | $10.66 |
| 100 | $0.71070 | $71.07 |
| 500 | $0.55842 | $279.21 |
| 1,000 | $0.50942 | $509.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45639 | $1,140.98 |
| 5,000 | $0.42362 | $2,118.10 |
| 7,500 | $0.40693 | $3,051.97 |
| 12,500 | $0.38818 | $4,852.25 |
| 17,500 | $0.37708 | $6,598.90 |
| 25,000 | $0.37700 | $9,425.00 |











