
SQ4532AEY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4532AEY-T1_GE3TR-ND - Tape & Reel (TR) SQ4532AEY-T1_GE3CT-ND - Cut Tape (CT) SQ4532AEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4532AEY-T1_GE3 |
Description | MOSFET N/P-CH 30V 7.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.3A (Tc), 5.3A (Tc) 3.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4532AEY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7.8nC @ 10V, 10.2nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 535pF @ 15V, 528pF @ 15V |
Series | Power - Max 3.3W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.3A (Tc), 5.3A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 31mOhm @ 4.9A, 10V, 70mOhm @ 3.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4532AEY-T1_BE3 | Vishay Siliconix | 1,073 | 742-SQ4532AEY-T1_BE3CT-ND | $1.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.60840 | $15.21 |
| 100 | $0.53520 | $53.52 |
| 250 | $0.50024 | $125.06 |
| 500 | $0.47918 | $239.59 |
| 1,000 | $0.46405 | $464.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44349 | $1,108.72 |
| 5,000 | $0.43245 | $2,162.25 |
| 7,500 | $0.42692 | $3,201.90 |
| 12,500 | $0.42079 | $5,259.88 |
| 17,500 | $0.41721 | $7,301.18 |

