
SQ4184EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4184EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4184EY-T1_GE3CT-ND - Cut Tape (CT) SQ4184EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4184EY-T1_GE3 |
Description | MOSFET N-CH 40V 29A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.65600 | $16.56 |
| 100 | $1.13030 | $113.03 |
| 500 | $0.90518 | $452.59 |
| 1,000 | $0.83281 | $832.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.75452 | $1,886.30 |
| 5,000 | $0.70617 | $3,530.85 |
| 7,500 | $0.68154 | $5,111.55 |
| 12,500 | $0.67812 | $8,476.50 |

