MFR Recommended

SQ3425EV-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ3425EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3425EV-T1_GE3CT-ND - Cut Tape (CT) SQ3425EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3425EV-T1_GE3 |
Description | MOSFET P-CHANNEL 20V 7.4A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.4A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.7A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ3425CEV-T1_GE3 | Vishay Siliconix | 2,880 | 742-SQ3425CEV-T1_GE3CT-ND | $0.72000 | MFR Recommended |


