N-Channel 60 V 8A (Tc) 39W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS460EN-T1_BE3

DigiKey Part Number
742-SQS460EN-T1_BE3TR-ND - Tape & Reel (TR)
742-SQS460EN-T1_BE3CT-ND - Cut Tape (CT)
742-SQS460EN-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS460EN-T1_BE3
Description
MOSFET N-CH 60V 8A PPAK1212-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8A (Tc) 39W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
39W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® 1212-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
36mOhm @ 5.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,443
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.24500$12.45
100$0.83670$83.67
500$0.66186$330.93
1,000$0.60561$605.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53419$1,602.57
6,000$0.49826$2,989.56
9,000$0.47996$4,319.64
15,000$0.46413$6,961.95
Manufacturers Standard Package