
SISA18BDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISA18BDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISA18BDN-T1-GE3CT-ND - Cut Tape (CT) 742-SISA18BDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA18BDN-T1-GE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 60A (Tc) 3.2W (Ta), 36.8W (Tc) Surface Mount PowerPAK® 1212-8PT |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 36.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8PT |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.83mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77000 | $7.70 |
| 100 | $0.50550 | $50.55 |
| 500 | $0.39184 | $195.92 |
| 1,000 | $0.35523 | $355.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30872 | $926.16 |
| 6,000 | $0.28531 | $1,711.86 |
| 9,000 | $0.27338 | $2,460.42 |
| 15,000 | $0.25998 | $3,899.70 |
| 21,000 | $0.25205 | $5,293.05 |
| 30,000 | $0.24434 | $7,330.20 |

