N-Channel 30 V 16A (Tc) 41W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS782DN-T1-GE3

DigiKey Part Number
SIS782DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS782DN-T1-GE3CT-ND - Cut Tape (CT)
SIS782DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS782DN-T1-GE3
Description
MOSFET N-CH 30V 16A PPAK1212-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Tc) 41W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1025 pF @ 15 V
Part Status
Active
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
41W (Tc)
Technology
Operating Temperature
-50°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® 1212-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,846
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.67300$6.73
100$0.43890$43.89
500$0.33838$169.19
1,000$0.30597$305.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26480$794.40
6,000$0.24407$1,464.42
9,000$0.23350$2,101.50
15,000$0.22164$3,324.60
21,000$0.21461$4,506.81
30,000$0.20778$6,233.40
Manufacturers Standard Package