Parametric Equivalent

SIHLU014-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHLU014-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHLU014-GE3 |
Description | LOGIC MOSFET N-CHANNEL 60V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 4.6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLU014PBF | Vishay Siliconix | 2,097 | IRLU014PBF-ND | $2.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22555 | $676.65 |
| 6,000 | $0.21953 | $1,317.18 |
| 9,000 | $0.21651 | $1,948.59 |
| 15,000 | $0.21317 | $3,197.55 |
| 21,000 | $0.21122 | $4,435.62 |
| 30,000 | $0.20934 | $6,280.20 |


