
SIHH180N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH180N60E-T1-GE3TR-ND - Tape & Reel (TR) SIHH180N60E-T1-GE3CT-ND - Cut Tape (CT) SIHH180N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH180N60E-T1-GE3 |
Description | MOSFET N-CH 600V 19A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1085 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerPAK® 8 x 8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 9.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $3.04200 | $30.42 |
| 100 | $2.14790 | $214.79 |
| 500 | $1.83600 | $918.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50000 | $4,500.00 |

