
SIHH11N60EF-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH11N60EF-T1-GE3TR-ND - Tape & Reel (TR) SIHH11N60EF-T1-GE3CT-ND - Cut Tape (CT) SIHH11N60EF-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH11N60EF-T1-GE3 |
Description | MOSFET N-CH 600V 11A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHH11N60EF-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1078 pF @ 100 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 357mOhm @ 5.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 10 | $3.48200 | $34.82 |
| 100 | $2.47820 | $247.82 |
| 500 | $2.18488 | $1,092.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78500 | $5,355.00 |

