Similar

SIHH11N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH11N60E-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHH11N60E-T1-GE3 |
Description | MOSFET N-CH 600V 11A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1076 pF @ 100 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 339mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPL60R360P6SATMA1 | Infineon Technologies | 0 | IPL60R360P6SATMA1CT-ND | $2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41000 | $4,230.00 |


