Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIHD4N80ET4-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHD4N80ET4-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHD4N80ET4-GE3 |
Description | N-CHANNEL 800V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.3A (Tc) 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.27Ohm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 622 pF @ 100 V |
FET Type | Power Dissipation (Max) 69W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHD4N80E-GE3 | Vishay Siliconix | 1,866 | SIHD4N80E-GE3-ND | $2.66000 | Parametric Equivalent |
| SIHD4N80ET1-GE3 | Vishay Siliconix | 0 | 742-SIHD4N80ET1-GE3TR-ND | $0.93057 | Parametric Equivalent |
| SIHD4N80ET5-GE3 | Vishay Siliconix | 0 | 742-SIHD4N80ET5-GE3TR-ND | $0.91758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91758 | $2,752.74 |
| 6,000 | $0.89855 | $5,391.30 |
| 9,000 | $0.88901 | $8,001.09 |


