SIDR622DP-T1-RE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $3.99000
Datasheet
N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
SIDR668DP-T1-GE3

SIDR622DP-T1-RE3

DigiKey Part Number
742-SIDR622DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIDR622DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIDR622DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR622DP-T1-RE3
Description
N-CHANNEL 150-V (D-S) MOSFET
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
17.7mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
4.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1516 pF @ 75 V
FET Type
Power Dissipation (Max)
6.25W (Ta), 125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8DC
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIDR622DP-T1-GE3Vishay Siliconix0SIDR622DP-T1-GE3CT-ND$3.99000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.25200$22.52
100$1.56280$156.28
500$1.26846$634.23
1,000$1.24236$1,242.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.05394$3,161.82
6,000$1.01500$6,090.00
Manufacturers Standard Package