Isolated Module DC DC Converter 1 Output 15V 6.67A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCB4815EBO-100WFR3

DigiKey Part Number
2725-VCB4815EBO-100WFR3-ND
Manufacturer
Manufacturer Product Number
VCB4815EBO-100WFR3
Description
DC DC CONVERTER, 100W, 15V, HEAT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.67A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Heat Sink, Remote Sense
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Eighth Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)
Voltage - Output 1
Supplier Device Package
Eighth Brick
Current - Output (Max)
6.67A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IQE48010A150V-001-RTDK-Lambda70IQE48010A150V-001-R-ND$94.14000Similar
In-Stock: 29
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$26.17000$26.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.