
SIC653ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC653ACD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC653ACD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC653ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC653ACD-T1-GE3 |
Description | 50A VPOWER INTGRATED POWER STA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Category | Current - Output / Channel 50A |
Manufacturer Vishay Siliconix | Current - Peak Output 100A |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Diode Emulation |
Applications Synchronous Buck Converters | Fault Protection Over Temperature, Shoot-Through, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case PowerPAK® MLP55-31L |
Technology Power MOSFET | Supplier Device Package PowerPAK® MLP55-31L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.62400 | $16.24 |
| 25 | $1.48120 | $37.03 |
| 100 | $1.32360 | $132.36 |
| 250 | $1.24852 | $312.13 |
| 500 | $1.20870 | $604.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11991 | $3,359.73 |
| 6,000 | $1.09738 | $6,584.28 |
| 9,000 | $1.08610 | $9,774.90 |


