
SI9120DJ-E3 | |
|---|---|
DigiKey Part Number | SI9120DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9120DJ-E3 |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 40kHz ~ 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SI9120DJ-E3 Models |
Category | Duty Cycle 50% |
Manufacturer Vishay Siliconix | Frequency - Switching 40kHz ~ 1MHz |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Output Isolation Isolated | Supplier Device Package 16-PDIP |
Internal Switch(s) No | Mounting Type Through Hole |
Topology Flyback, Forward | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 13.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2893D | Texas Instruments | 176 | 296-15886-5-ND | $4.57000 | Similar |


