
SI7119DN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7119DN-T1-E3TR-ND - Tape & Reel (TR) SI7119DN-T1-E3CT-ND - Cut Tape (CT) SI7119DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7119DN-T1-E3 |
Description | MOSFET P-CH 200V 3.8A PPAK1212-8 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.8A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7119DN-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 666 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.05Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.03500 | $10.35 |
| 100 | $0.68920 | $68.92 |
| 500 | $0.54088 | $270.44 |
| 1,000 | $0.49314 | $493.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43252 | $1,297.56 |
| 6,000 | $0.40202 | $2,412.12 |
| 9,000 | $0.38648 | $3,478.32 |
| 15,000 | $0.36903 | $5,535.45 |
| 21,000 | $0.36250 | $7,612.50 |








