Similar
Similar
Similar

SI7107DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7107DN-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7107DN-T1-GE3 |
Description | MOSFET P-CH 20V 9.8A PPAK1212-8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.8A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10.8mOhm @ 15.3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 450µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIS407DN-T1-GE3 | Vishay Siliconix | 31,483 | SIS407DN-T1-GE3CT-ND | $1.64000 | Similar |
| AON7407 | Alpha & Omega Semiconductor Inc. | 145,594 | 785-1306-1-ND | $1.04000 | Similar |
| DMP2008UFG-13 | Diodes Incorporated | 5,864 | DMP2008UFG-13DICT-ND | $1.07000 | Similar |
| DMP2008UFG-7 | Diodes Incorporated | 16,000 | DMP2008UFG-7DICT-ND | $1.07000 | Similar |
| FDMC510P | onsemi | 4,737 | FDMC510PCT-ND | $3.11000 | Similar |





