Mosfet Array 20V 6A 8.3W Surface Mount PowerPAK® ChipFet Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5517DU-T1-GE3

DigiKey Part Number
SI5517DU-T1-GE3TR-ND - Tape & Reel (TR)
SI5517DU-T1-GE3CT-ND - Cut Tape (CT)
SI5517DU-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5517DU-T1-GE3
Description
MOSFET N/P-CH 20V 6A CHIPFET
Customer Reference
Detailed Description
Mosfet Array 20V 6A 8.3W Surface Mount PowerPAK® ChipFet Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
39mOhm @ 4.4A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
16nC @ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V
Part Status
Obsolete
Power - Max
8.3W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
PowerPAK® ChipFET™ Dual
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
PowerPAK® ChipFet Dual
Current - Continuous Drain (Id) @ 25°C
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.