
SI4630DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4630DY-T1-E3TR-ND - Tape & Reel (TR) SI4630DY-T1-E3CT-ND - Cut Tape (CT) SI4630DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4630DY-T1-E3 |
Description | MOSFET N-CH 25V 40A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 40A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4630DY-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 161 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6670 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 7.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E350BNTB | Rohm Semiconductor | 750 | RS1E350BNTBCT-ND | $2.64000 | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2,446 | RS3E095BNGZETBCT-ND | $1.48000 | Similar |
| RXH070N03TB1 | Rohm Semiconductor | 2,549 | RXH070N03TB1CT-ND | $1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.61000 | $3.61 |
| 10 | $2.35300 | $23.53 |
| 100 | $1.63720 | $163.72 |
| 500 | $1.33140 | $665.70 |
| 1,000 | $1.31580 | $1,315.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.12693 | $2,817.32 |
| 5,000 | $1.07500 | $5,375.00 |

