


SIDR140DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR140DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR140DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR140DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR140DP-T1-RE3 |
Description | N-CHANNEL 25-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 79A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.67mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8150 pF @ 10 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8DC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.65260 | $165.26 |
| 500 | $1.34446 | $672.23 |
| 1,000 | $1.33110 | $1,331.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11989 | $3,359.67 |
| 6,000 | $1.08750 | $6,525.00 |

