SI3443BDV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,090
Unit Price: $0.72000
Datasheet

Similar


onsemi
In Stock: 12,549
Unit Price: $1.13000
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: $1.16000
Datasheet

Similar


onsemi
In Stock: 7,401
Unit Price: $0.89000
Datasheet
P-Channel 20 V 3.6A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3443BDV-T1-GE3

DigiKey Part Number
SI3443BDV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3443BDV-T1-GE3
Description
MOSFET P-CH 20V 3.6A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 3.6A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
60mOhm @ 4.7A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Power Dissipation (Max)
1.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2033UVT-7Diodes Incorporated2,09031-DMP2033UVT-7CT-ND$0.72000Similar
FDC638Ponsemi12,549FDC638PCT-ND$1.13000Similar
FDC640Ponsemi100FDC640PCT-ND$1.16000Similar
FDC642Ponsemi7,401FDC642PCT-ND$0.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes