Similar
Similar
Similar
Similar
Similar
Similar

SI2321DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2321DS-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2321DS-T1-GE3 |
Description | MOSFET P-CH 20V 2.9A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.9A (Ta) 710mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 715 pF @ 6 V |
Part Status Obsolete | Power Dissipation (Max) 710mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 57mOhm @ 3.3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2323DDS-T1-GE3 | Vishay Siliconix | 0 | SI2323DDS-T1-GE3CT-ND | $0.91000 | Similar |
| DMG2305UXQ-7 | Diodes Incorporated | 0 | 31-DMG2305UXQ-7CT-ND | $0.42000 | Similar |
| DMG3415U-7 | Diodes Incorporated | 1,007 | DMG3415UDICT-ND | $0.48000 | Similar |
| DMP2305U-7 | Diodes Incorporated | 0 | DMP2305UDICT-ND | $0.38000 | Similar |
| FDN302P | onsemi | 6,435 | FDN302PCT-ND | $0.69000 | Similar |







