
SI2319DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2319DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2319DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2319DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2319DS-T1-BE3 |
Description | P-CHANNEL 40-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 20 V |
FET Type | Power Dissipation (Max) 750mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 82mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P40 | Goford Semiconductor | 5,442 | 3141-5P40CT-ND | $0.42000 | Similar |



