Similar

SI1563EDH-T1-E3 | |
|---|---|
DigiKey Part Number | SI1563EDH-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1563EDH-T1-E3 |
Description | MOSFET N/P-CH 20V SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.13A, 880mA 570mW Surface Mount SC-70-6 |
Category | Rds On (Max) @ Id, Vgs 280mOhm @ 1.13A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 570mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 6-TSSOP, SC-88, SOT-363 |
FET Feature Logic Level Gate | Supplier Device Package SC-70-6 |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 1.13A, 880mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1553CDL-T1-GE3 | Vishay Siliconix | 50,153 | SI1553CDL-T1-GE3CT-ND | $0.71000 | Similar |
| FDG6332C | onsemi | 4,281 | FDG6332CCT-ND | $1.03000 | Similar |



