
SI1467DH-T1-E3 | |
|---|---|
DigiKey Part Number | SI1467DH-T1-E3TR-ND - Tape & Reel (TR) SI1467DH-T1-E3CT-ND - Cut Tape (CT) SI1467DH-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1467DH-T1-E3 |
Description | MOSFET P-CH 20V 2.7A SC70-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 561 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta), 2.78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69700 | $6.97 |
| 100 | $0.45550 | $45.55 |
| 500 | $0.35164 | $175.82 |
| 1,000 | $0.31819 | $318.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27568 | $827.04 |
| 6,000 | $0.25427 | $1,525.62 |
| 9,000 | $0.24336 | $2,190.24 |
| 15,000 | $0.23111 | $3,466.65 |
| 21,000 | $0.22386 | $4,701.06 |
| 30,000 | $0.21681 | $6,504.30 |

