
SI1023CX-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1023CX-T1-GE3TR-ND - Tape & Reel (TR) SI1023CX-T1-GE3CT-ND - Cut Tape (CT) SI1023CX-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1023CX-T1-GE3 |
Description | MOSFET 2P-CH 20V SC89 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1023CX-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 45pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 220mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case SOT-563, SOT-666 |
FET Feature Logic Level Gate | Supplier Device Package SC-89 (SOT-563F) |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 756mOhm @ 350mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38000 | $3.80 |
| 100 | $0.24210 | $24.21 |
| 500 | $0.18256 | $91.28 |
| 1,000 | $0.16335 | $163.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13890 | $416.70 |
| 6,000 | $0.12658 | $759.48 |
| 9,000 | $0.12030 | $1,082.70 |
| 15,000 | $0.11325 | $1,698.75 |
| 21,000 | $0.10906 | $2,290.26 |
| 30,000 | $0.10500 | $3,150.00 |

