IRFP460NPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.47963
Datasheet

Similar


Infineon Technologies
In Stock: 4,469
Unit Price: $5.59000
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: $7.16000
Datasheet

Similar


STMicroelectronics
In Stock: 1,072
Unit Price: $4.80000
Datasheet
N-Channel 500 V 20A (Tc) 280W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP460NPBF

DigiKey Part Number
IRFP460NPBF-ND
Manufacturer
Manufacturer Product Number
IRFP460NPBF
Description
MOSFET N-CH 500V 20A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 280W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP460NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes