N-Channel 600 V 320mA (Ta) 1W (Ta) Through Hole 4-HVMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFDC20

DigiKey Part Number
IRFDC20-ND
Manufacturer
Manufacturer Product Number
IRFDC20
Description
MOSFET N-CH 600V 320MA 4DIP
Customer Reference
Detailed Description
N-Channel 600 V 320mA (Ta) 1W (Ta) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRFDC20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.4Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.