IRFBE20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 500
Unit Price: $2.30000
Datasheet

Similar


STMicroelectronics
In Stock: 1,220
Unit Price: $1.82000
Datasheet

Similar


STMicroelectronics
In Stock: 854
Unit Price: $2.70000
Datasheet
N-Channel 800 V 1.8A (Tc) 54W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFBE20

DigiKey Part Number
IRFBE20-ND
Manufacturer
Manufacturer Product Number
IRFBE20
Description
MOSFET N-CH 800V 1.8A TO220AB
Customer Reference
Detailed Description
N-Channel 800 V 1.8A (Tc) 54W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFBE20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.5Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes