Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG9233DQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG9233DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9233DQ-T1-E3 |
Description | IC SWITCH SPST-NOX2 30OHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 30Ohm 8-MSOP |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7pF, 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG9233EDQ-T1-GE3 | Vishay Siliconix | 818 | 742-DG9233EDQ-T1-GE3CT-ND | $2.18000 | Similar |
| 74HC2G66DP,125 | Nexperia USA Inc. | 175 | 1727-6594-1-ND | $0.33000 | Similar |
| 74HCT2G66DP,125 | Nexperia USA Inc. | 0 | 1727-6631-1-ND | $0.45000 | Similar |
| 74LVC2G66DP,125 | Nexperia USA Inc. | 16,745 | 1727-5993-1-ND | $0.35000 | Similar |
| MAX4731EUA+ | Analog Devices Inc./Maxim Integrated | 447 | 505-MAX4731EUA+-ND | $3.14000 | Similar |






