
DG642DY-T1 | |
|---|---|
DigiKey Part Number | DG642DY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG642DY-T1 |
Description | IC SWITCH SPDT X 1 8OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 100ns, 60ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -85dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

