Similar

DG642DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG642DY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG642DY-T1-E3 |
Description | IC SWITCH SPDT X 1 8OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100ns, 60ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) | Charge Injection 40pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -85dB @ 5MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 500mOhm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 15V | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG470EY-T1-E3 | Vishay Siliconix | 13,980 | DG470EY-T1-E3CT-ND | $1.45000 | Similar |


