1 Circuit IC Switch 2:1 8Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG642DJ

DigiKey Part Number
DG642DJ-ND
Manufacturer
Manufacturer Product Number
DG642DJ
Description
IC SWITCH SPDT X 1 8OHM 8DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 15V
Switch Time (Ton, Toff) (Max)
100ns, 60ns
-3db Bandwidth
500MHz
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-85dB @ 5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.