DG636EN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 1,982
Unit Price: $1.51000
Datasheet
2 Circuit IC Switch 2:1 115Ohm 16-miniQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG636EN-T1-E4

DigiKey Part Number
DG636EN-T1-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG636EN-T1-E4
Description
IC SW SPDTX2 115OHM 16MINIQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 115Ohm 16-miniQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 52ns
Manufacturer
Vishay Siliconix
-3db Bandwidth
610MHz
Packaging
Tape & Reel (TR)
Charge Injection
0.1pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
2.1pF, 4.2pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-88dB @ 10MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
115Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
16-WFQFN
Voltage - Supply, Single (V+)
2.7V ~ 12V
Supplier Device Package
16-miniQFN (1.8x2.6)
Voltage - Supply, Dual (V±)
±2.7V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG636EEN-T1-GE4Vishay Siliconix1,982DG636EEN-T1-GE4CT-ND$1.51000Direct
Obsolete
This product is no longer manufactured. View Substitutes